Configurable Contact Block SPST-NC 2.5A @ 380VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02512

DigiKey Part Number
679-1384-ND
Manufacturer
Manufacturer Product Number
A02512
Description
CONTACT BLOCK SPST-NC 2.5A 380V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 2.5A @ 380VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
2.5A @ 380VAC
(Select First, Then Apply Filters) Compatible Series
Apem, A02 (E-Stop)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.