
A02506 | |
|---|---|
DigiKey Part Number | 679-1381-ND |
Manufacturer | |
Manufacturer Product Number | A02506 |
Description | CONTACT BLOCK SPST-NO 16A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 16A @ 250VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 16A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Apem, A02 (Second Block) |

