
A02503 | |
|---|---|
DigiKey Part Number | 679-1378-ND |
Manufacturer | |
Manufacturer Product Number | A02503 |
Description | CONTACT BLOCK DPST-NO 16A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 16A @ 250VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 16A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Apem, A02 (First Block) |


