Configurable Contact Block SPST-NO 16A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02501

DigiKey Part Number
679-1376-ND
Manufacturer
Manufacturer Product Number
A02501
Description
CONTACT BLOCK SPST-NO 16A 250V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 16A @ 250VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
16A @ 250VAC
(Select First, Then Apply Filters) Compatible Series
Apem, A02 (First Block)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.