Similar

A0212Y | |
|---|---|
DigiKey Part Number | A0212Y-ND |
Manufacturer | |
Manufacturer Product Number | A0212Y |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Requires | Contact Block(s), Lens | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Apem, A02 | |
Panel Cutout Dimensions | 22mm (Round) |

