Similar

A0209Y | |
|---|---|
DigiKey Part Number | 679-1375-ND |
Manufacturer | |
Manufacturer Product Number | A0209Y |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Category | Type Momentary |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Apem, A02 |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Lens |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBW6L-M0 | IDEC | 0 | LBW6L-M0-ND | 18,82000 € | Similar |


