
A0204X | |
|---|---|
DigiKey Part Number | 679-1368-ND |
Manufacturer | |
Manufacturer Product Number | A0204X |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated |
Category | Type Maintained |
Manufacturer APEM Inc. | Illumination Illuminated |
Series | Actuator Type Pushbutton, Square |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Apem, A02 |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source, Lens |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBW7L-A0 | IDEC | 0 | LBW7L-A0-ND | 20,70000 € | Similar |


