
A01ESSP8 | |
|---|---|
DigiKey Part Number | A01ESSP8-ND |
Manufacturer | |
Manufacturer Product Number | A01ESSP8 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Category | Type Maintained |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Apem, A01 (1 or 2 Pole) |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,41450 € | 388,29 € |
| Unit Price without VAT: | 19,41450 € |
|---|---|
| Unit Price with VAT: | 23,10326 € |

