
Category | Type Momentary |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Apem, A01 (1 or 2 Pole) |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,73800 € | 314,76 € |
| Unit Price without VAT: | 15,73800 € |
|---|---|
| Unit Price with VAT: | 18,72822 € |

