Image for A019203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A019203

DigiKey Part Number
679-A019203-ND
Manufacturer
Manufacturer Product Number
A019203
Description
INDUSTRIAL CONTROL A01 16MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Apem, A01 (3 or 4 Pole)
Panel Cutout Dimensions
16mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2015,73800 €314,76 €
Manufacturers Standard Package
Unit Price without VAT:15,73800 €
Unit Price with VAT:18,72822 €