
Category | Type Momentary |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Apem, A01 (1 or 2 Pole) |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 36,85400 € | 737,08 € |
| Unit Price without VAT: | 36,85400 € |
|---|---|
| Unit Price with VAT: | 43,85626 € |

