Image for A0173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0173

DigiKey Part Number
A0173-ND
Manufacturer
Manufacturer Product Number
A0173
Description
PNL IND 18MM QUICK CONNECT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Panel Indicator Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
0.63" (16.00mm)
Manufacturer
APEM Inc.
Lens Size
18.00mm Dia
Series
Lens Style
Round with Flat Top
Packaging
Tray
Termination Style
Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP65
Panel Cutout Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2511,93640 €298,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,93640 €
Unit Price with VAT:14,20432 €