Configurable Contact Block DPDT 6A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPDT 6A @ 250VAC
A0152B
A0152B

A0152B

DigiKey Part Number
679-1336-ND
Manufacturer
Manufacturer Product Number
A0152B
Description
CONTACT BLOCK DPDT 6A 250V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPDT 6A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Requires
Switch Body
Manufacturer
APEM Inc.
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Contact Rating @ Voltage
6A @ 250VAC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Apem, A01
Circuit
DPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,00000 €13,00 €
1011,77400 €117,74 €
2511,31800 €282,95 €
5010,98500 €549,25 €
10010,66160 €1.066,16 €
25010,24852 €2.562,13 €
5009,94664 €4.973,32 €
Manufacturers Standard Package
Unit Price without VAT:13,00000 €
Unit Price with VAT:15,47000 €