Configurable Switch Lamp LED White 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0142M5

DigiKey Part Number
679-1326-ND
Manufacturer
Manufacturer Product Number
A0142M5
Description
CONFIG SWITCH LAMP LED WHITE 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Color
White
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
Apem, A01, A02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,11000 €20,11 €
1018,21400 €182,14 €
2517,50800 €437,70 €
5016,99280 €849,64 €
10016,49250 €1.649,25 €
25015,85340 €3.963,35 €
50015,38628 €7.693,14 €
Manufacturers Standard Package
Unit Price without VAT:20,11000 €
Unit Price with VAT:23,93090 €