A0142M2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


APEM Inc.
In Stock: 30
Unit Price: 22,35000 €
Datasheet
Configurable Switch Lamp LED Green 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0142M2

DigiKey Part Number
679-A0142M2-ND
Manufacturer
Manufacturer Product Number
A0142M2
Description
CONFIG SWITCH LAMP LED GREEN 12V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Color
Green
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
Apem, A01, A02
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes