A0142L3 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


APEM Inc.
In Stock: 0
Unit Price: 13,09700 €
Datasheet
Image for A0142L3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0142L3

DigiKey Part Number
A0142L3-ND
Manufacturer
Manufacturer Product Number
A0142L3
Description
CONFIG SWITCH LAMP LED AMBER 6V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Amber 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
APEM Inc.
Color
Amber
Series
Voltage
6V
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
Apem, A01, A02
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A0142L3SPAPEM Inc.0679-A0142L3SP-ND13,09700 €MFR Recommended
In-Stock: 0
Marketplace Stock: 7 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5014,11200 €705,60 €
Unit Price without VAT:14,11200 €
Unit Price with VAT:16,79328 €

Other Suppliers on DigiKey

7In Stock
Ships from WEC