
Category | Type Maintained |
Manufacturer APEM Inc. | Illumination Illuminated |
Series | Actuator Type Pushbutton, Square |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Apem, A01 (3 or 4 Pole) |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s), Illumination Source, Lens | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,90320 € | 347,58 € |
| Unit Price without VAT: | 13,90320 € |
|---|---|
| Unit Price with VAT: | 16,54481 € |

