Image for 9MM33SJ6500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9MM33SJ6500

DigiKey Part Number
679-9MM33SJ6500-ND
Manufacturer
Manufacturer Product Number
9MM33SJ6500
Description
JOYSTICK INDUCTIVE 9000
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Inductive) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Inductive)
Manufacturer
APEM Inc.
Voltage - Supply
4.75 ~ 15VDC
Series
Resistance
1.8 Ohms
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Wire Leads
Type
Joystick, 2 - Axis
Operating Temperature
-20°C ~ 55°C
Actuator Type
Joystick
Panel Cutout Dimensions
Circular - 41.00mm Dia
Switch Function
360° Directional
Ingress Protection
IP65 - Dust Tight, Water Resistant
Functions, Extra
1 Pushbutton
Mechanical Life
10,000,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5428,74400 €2.143,72 €
Unit Price without VAT:428,74400 €
Unit Price with VAT:510,20536 €