Image for 9433YCDB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9433YCDB

DigiKey Part Number
679-9433YCDB-ND
Manufacturer
Manufacturer Product Number
9433YCDB
Description
PUSHBUTTON SWITCH 9100 METAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-Mom
Mfr
Current Rating (Amps)
100mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Round, Plunger
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 65°C
Circuit
Electrical Life
250,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,26080 €256,52 €
Manufacturers Standard Package
Unit Price without VAT:10,26080 €
Unit Price with VAT:12,21035 €