
Category | Voltage Rating - DC 30 V |
Manufacturer APEM Inc. | Contact Material Silver (Ag) |
Series | Contact Finish Gold |
Packaging Bulk | Resistance 1 Ohms |
Part Status Active | Mounting Type Panel Mount |
Type Joystick, 2 - Axis | Termination Style Wire Leads |
Actuator Type Conical | Operating Temperature -25°C ~ 80°C |
Switch Function 8-Way Directional | Panel Cutout Dimensions Circular - 41.00mm Dia |
Output Digital (Mechanical Switch) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 1A (DC) | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 362,19200 € | 1.810,96 € |
| Unit Price without VAT: | 362,19200 € |
|---|---|
| Unit Price with VAT: | 431,00848 € |

