
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Conical | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Resistance | 1 Ohms | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 80°C | |
Panel Cutout Dimensions | Circular - 41.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 366,75200 € | 1.833,76 € |
| Unit Price without VAT: | 366,75200 € |
|---|---|
| Unit Price with VAT: | 436,43488 € |

