Image for 8646ADKB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8646ADKB

DigiKey Part Number
679-8646ADKB-ND
Manufacturer
Manufacturer Product Number
8646ADKB
Description
PUSHBUTTON SWITCH 8000
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 4A (DC)
Mfr
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Active
Color - Actuator/Cap
Silver
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
On-On
Electrical Life
30,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5020,54580 €1.027,29 €
Manufacturers Standard Package
Unit Price without VAT:20,54580 €
Unit Price with VAT:24,44950 €