
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection Environment Sealed |
Type Standard | Features Front Panel Sealing |
Circuit | Panel Cutout Dimensions Circular - 6.50mm Dia |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,64660 € | 982,33 € |
| Unit Price without VAT: | 19,64660 € |
|---|---|
| Unit Price with VAT: | 23,37945 € |

