Image for 664903LM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

664903LM

DigiKey Part Number
664903LM-ND
Manufacturer
Manufacturer Product Number
664903LM
Description
SWITCH TOGGLE DPDT 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Matte Black Finish
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
10A (AC), 6.5A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2558,08320 €1.452,08 €
Manufacturers Standard Package
Unit Price without VAT:58,08320 €
Unit Price with VAT:69,11901 €