
664803LM | |
|---|---|
DigiKey Part Number | 679-664803LM-ND |
Manufacturer | |
Manufacturer Product Number | 664803LM |
Description | TOGGLE SWITCH 6000 MIL GRADE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 10A (AC), 6.5A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,50800 € | 1.712,70 € |
| Unit Price without VAT: | 68,50800 € |
|---|---|
| Unit Price with VAT: | 81,52452 € |

