
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted | |
Actuator Length | 13.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,39760 € | 484,94 € |
| Unit Price without VAT: | 19,39760 € |
|---|---|
| Unit Price with VAT: | 23,08314 € |

