Image for 5669MAKB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5669MAKB

DigiKey Part Number
5669MAKB-ND
Manufacturer
Manufacturer Product Number
5669MAKB
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Front Panel Sealing
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2535,01760 €875,44 €
Manufacturers Standard Package
Unit Price without VAT:35,01760 €
Unit Price with VAT:41,67094 €