5669AB9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 118
Unit Price: 35,55000 €
Datasheet
Image for 5669AB9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5669AB9

DigiKey Part Number
5669AB9-ND
Manufacturer
Manufacturer Product Number
5669AB9
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
11.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
30,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7403P3HZQEC&K118CKN11730-ND35,55000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2531,20720 €780,18 €
Manufacturers Standard Package
Unit Price without VAT:31,20720 €
Unit Price with VAT:37,13657 €