
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Front Panel Sealing |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 57,23560 € | 1.430,89 € |
| Unit Price without VAT: | 57,23560 € |
|---|---|
| Unit Price with VAT: | 68,11036 € |

