5656CD2V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 12,65520 €
Image for 5656CD2V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5656CD2V

DigiKey Part Number
679-5656CD2V-ND
Manufacturer
Manufacturer Product Number
5656CD2V
Description
TOGGLE SWITCH 5000 MINIATURE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
10.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
40,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5656CDBAPEM Inc.0679-5656CDB-ND12,65520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2532,79280 €819,82 €
Manufacturers Standard Package
Unit Price without VAT:32,79280 €
Unit Price with VAT:39,02343 €