Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5656AG9 | |
|---|---|
DigiKey Part Number | 679-5656AG9-ND |
Manufacturer | |
Manufacturer Product Number | 5656AG9 |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5556A | APEM Inc. | 0 | 679-5556A-ND | 21,66480 € | Parametric Equivalent |
| 5656A2V | APEM Inc. | 0 | 679-5656A2V-ND | 33,00120 € | Parametric Equivalent |
| 5656A4N | APEM Inc. | 0 | 679-5656A4N-ND | 22,83120 € | Parametric Equivalent |
| 5656A8 | APEM Inc. | 0 | 679-5656A8-ND | 30,06000 € | Parametric Equivalent |
| 5656AB2VX408 | APEM Inc. | 0 | 679-5656AB2VX408-ND | 48,85120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 33,20960 € | 830,24 € |
| Unit Price without VAT: | 33,20960 € |
|---|---|
| Unit Price with VAT: | 39,51942 € |

