5656AB2V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 25
Unit Price: 23,24000 €
Datasheet
Image for 5656AB2V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5656AB2V

DigiKey Part Number
5656AB2V-ND
Manufacturer
Manufacturer Product Number
5656AB2V
Description
SWITCH TOGGLE 3PDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
14.75mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5656AB1VAPEM Inc.255656AB1V-ND23,24000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 14 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2533,30240 €832,56 €
Manufacturers Standard Package
Unit Price without VAT:33,30240 €
Unit Price with VAT:39,62986 €

Other Suppliers on DigiKey

14In Stock
Ships from WEC