Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5647AD | |
|---|---|
DigiKey Part Number | 679-5647AD-ND |
Manufacturer | |
Manufacturer Product Number | 5647AD |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5547A | APEM Inc. | 0 | 679-5547A-ND | 9,29800 € | Parametric Equivalent |
| 5647AB9X681 | APEM Inc. | 0 | 679-5647AB9X681-ND | 11,34900 € | Parametric Equivalent |
| 5647ADGB2X408 | APEM Inc. | 0 | 679-5647ADGB2X408-ND | 29,39760 € | Parametric Equivalent |
| 5647AKB4N | APEM Inc. | 0 | 679-5647AKB4N-ND | 20,66080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,76220 € | 538,11 € |
| Unit Price without VAT: | 10,76220 € |
|---|---|
| Unit Price with VAT: | 12,80702 € |

