Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5646ADGKB | |
|---|---|
DigiKey Part Number | 679-5646ADGKB-ND |
Manufacturer | |
Manufacturer Product Number | 5646ADGKB |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5546AB | APEM Inc. | 0 | 679-5546AB-ND | 9,75300 € | Parametric Equivalent |
| 5546AB8 | APEM Inc. | 0 | 679-5546AB8-ND | 14,49900 € | Parametric Equivalent |
| 5546AD | APEM Inc. | 0 | 679-5546AD-ND | 10,37620 € | Parametric Equivalent |
| 5546ADB22ULCSA | APEM Inc. | 0 | 679-5546ADB22ULCSA-ND | 14,22180 € | Parametric Equivalent |
| 5646A2VX814 | APEM Inc. | 0 | 679-5646A2VX814-ND | 18,69500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,19800 € | 1.259,90 € |
| Unit Price without VAT: | 25,19800 € |
|---|---|
| Unit Price with VAT: | 29,98562 € |

