5639MAB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 436
Unit Price: 5,01000 €
Datasheet

Similar


C&K
In Stock: 162
Unit Price: 12,84000 €
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5639MAB

DigiKey Part Number
679-3542-ND
Manufacturer
Manufacturer Product Number
5639MAB
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,53000 €29,53 €
1025,47700 €254,77 €
2524,01800 €600,45 €
5022,96860 €1.148,43 €
10021,96260 €2.196,26 €
25020,69740 €5.174,35 €
Manufacturers Standard Package
Unit Price without VAT:29,53000 €
Unit Price with VAT:35,14070 €