Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5637ADKB | |
|---|---|
DigiKey Part Number | 679-5637ADKB-ND |
Manufacturer | |
Manufacturer Product Number | 5637ADKB |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5637A4N | APEM Inc. | 0 | 679-5637A4N-ND | 7,46500 € | Parametric Equivalent |
| 5637AB22ULCSA | APEM Inc. | 0 | 679-5637AB22ULCSA-ND | 8,93600 € | Parametric Equivalent |
| 5637AB4N | APEM Inc. | 0 | 679-5637AB4N-ND | 8,09980 € | Parametric Equivalent |
| 5637AB9ULCSA | APEM Inc. | 0 | 679-5637AB9ULCSA-ND | 9,59000 € | Parametric Equivalent |
| 5637ABX408 | APEM Inc. | 0 | 679-5637ABX408-ND | 16,25960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,03920 € | 751,96 € |
| Unit Price without VAT: | 15,03920 € |
|---|---|
| Unit Price with VAT: | 17,89665 € |

