Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5636CDG1V | |
|---|---|
DigiKey Part Number | 679-5636CDG1V-ND |
Manufacturer | |
Manufacturer Product Number | 5636CDG1V |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5636CDB9 | APEM Inc. | 0 | 679-5636CDB9-ND | 9,64880 € | Parametric Equivalent |
| 5636CDB9X681 | APEM Inc. | 0 | 679-5636CDB9X681-ND | 14,95900 € | Parametric Equivalent |
| 5636CDGB2V | APEM Inc. | 0 | 679-5636CDGB2V-ND | 35,26320 € | Parametric Equivalent |
| 5636CDGB2VX408 | APEM Inc. | 0 | 679-5636CDGB2VX408-ND | 47,69600 € | Parametric Equivalent |
| 5636CDKB | APEM Inc. | 0 | 679-5636CDKB-ND | 14,01700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,31600 € | 1.115,80 € |
| Unit Price without VAT: | 22,31600 € |
|---|---|
| Unit Price with VAT: | 26,55604 € |

