
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Front Panel Sealing | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,66000 € | 14,66 € |
| 10 | 12,92800 € | 129,28 € |
| 25 | 11,67400 € | 291,85 € |
| 50 | 11,27420 € | 563,71 € |
| 100 | 11,18600 € | 1.118,60 € |
| 250 | 9,97792 € | 2.494,48 € |
| 500 | 9,55464 € | 4.777,32 € |
| Unit Price without VAT: | 14,66000 € |
|---|---|
| Unit Price with VAT: | 17,44540 € |






