Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5636ADB2V | |
|---|---|
DigiKey Part Number | 679-5636ADB2V-ND |
Manufacturer | |
Manufacturer Product Number | 5636ADB2V |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536A | APEM Inc. | 0 | 679-5536A-ND | 6,46700 € | Parametric Equivalent |
| 5536AB | APEM Inc. | 0 | 679-5536AB-ND | 7,98100 € | Parametric Equivalent |
| 5636A1V | APEM Inc. | 0 | 679-5636A1V-ND | 14,00400 € | Parametric Equivalent |
| 5636A2VX814 | APEM Inc. | 0 | 679-5636A2VX814-ND | 16,06580 € | Parametric Equivalent |
| 5636A4N | APEM Inc. | 0 | 679-5636A4N-ND | 6,57780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,38940 € | 769,47 € |
| Unit Price without VAT: | 15,38940 € |
|---|---|
| Unit Price with VAT: | 18,31339 € |

