Parametric Equivalent
Parametric Equivalent
Similar

5632CDB | |
|---|---|
DigiKey Part Number | 679-5632CDB-ND |
Manufacturer | |
Manufacturer Product Number | 5632CDB |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5632CDBX408 | APEM Inc. | 0 | 679-5632CDBX408-ND | 19,98860 € | Parametric Equivalent |
| 5632CDKB | APEM Inc. | 0 | 679-5632CDKB-ND | 9,87520 € | Parametric Equivalent |
| 100SP2T1B1M1RE | E-Switch | 0 | 141-100SP2T1B1M1RE-ND | 2,56144 € | Similar |
| 7108SYZBE | C&K | 0 | CKN10852-ND | 9,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,40640 € | 110,16 € |
| Unit Price without VAT: | 4,40640 € |
|---|---|
| Unit Price with VAT: | 5,24362 € |


