
5436WWADKB2VX1178 | |
|---|---|
DigiKey Part Number | 5436WWADKB2VX1178-ND |
Manufacturer | |
Manufacturer Product Number | 5436WWADKB2VX1178 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Front Panel Sealing |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,88920 € | 1.022,23 € |
| Unit Price without VAT: | 40,88920 € |
|---|---|
| Unit Price with VAT: | 48,65815 € |

