
5257AB | |
|---|---|
DigiKey Part Number | 679-5257AB-ND |
Manufacturer | |
Manufacturer Product Number | 5257AB |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,23200 € | 580,80 € |
| Unit Price without VAT: | 23,23200 € |
|---|---|
| Unit Price with VAT: | 27,64608 € |

