Similar
Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7203MD9ABE | C&K | 90 | CKN1484-ND | 15,64000 € | Similar |
| M2023S2A2G30 | NKK Switches | 0 | M2023S2A2G30-ND | 4,36994 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,39520 € | 559,88 € |
| Unit Price without VAT: | 22,39520 € |
|---|---|
| Unit Price with VAT: | 26,65029 € |


