Similar

5246WA7 | |
|---|---|
DigiKey Part Number | 679-5246WA7-ND |
Manufacturer | |
Manufacturer Product Number | 5246WA7 |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.70mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E201SD1CQE | C&K | 2.757 | CKN1524-ND | 12,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,45680 € | 436,42 € |
| Unit Price without VAT: | 17,45680 € |
|---|---|
| Unit Price with VAT: | 20,77359 € |


