5246AB2VULCSA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 15,31120 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 16,16960 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 16,19560 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 11,30920 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 8,91940 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 31,25180 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 14,78920 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 15,59780 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 18,17360 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 21,51480 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 16,33840 €
Image for 5246AB2VULCSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5246AB2VULCSA

DigiKey Part Number
679-5246AB2VULCSA-ND
Manufacturer
Manufacturer Product Number
5246AB2VULCSA
Description
MINIATURE TOGGLE SWITCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
10.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5046AAPEM Inc.0679-5046A-ND15,31120 €Parametric Equivalent
5246AB1VAPEM Inc.0679-5246AB1V-ND16,16960 €Parametric Equivalent
5246AB2VAPEM Inc.0679-5246AB2V-ND16,19560 €Parametric Equivalent
5246AB9APEM Inc.0679-5246AB9-ND11,30920 €Parametric Equivalent
5246ADBAPEM Inc.0679-5246ADB-ND8,91940 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5015,67580 €783,79 €
Manufacturers Standard Package
Unit Price without VAT:15,67580 €
Unit Price with VAT:18,65420 €