Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5242MIWRCDB

DigiKey Part Number
679-2471-ND
Manufacturer
Manufacturer Product Number
5242MIWRCDB
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Wrap
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,04000 €29,04 €
1025,05200 €250,52 €
2523,61760 €590,44 €
5022,58520 €1.129,26 €
10021,59630 €2.159,63 €
25020,35236 €5.088,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,04000 €
Unit Price with VAT:34,55760 €