Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5239AKBULCSA | |
|---|---|
DigiKey Part Number | 679-5239AKBULCSA-ND |
Manufacturer | |
Manufacturer Product Number | 5239AKBULCSA |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5039ABUL | APEM Inc. | 0 | 679-5039ABUL-ND | 10,50820 € | Parametric Equivalent |
| 5039AUL | APEM Inc. | 0 | 679-5039AUL-ND | 9,64880 € | Parametric Equivalent |
| 5239AB16 | APEM Inc. | 0 | 679-5239AB16-ND | 5,72840 € | Parametric Equivalent |
| 5239ABULCSA | APEM Inc. | 0 | 679-5239ABULCSA-ND | 6,92360 € | Parametric Equivalent |
| 5239AKB3V | APEM Inc. | 0 | 679-5239AKB3V-ND | 20,87760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,84640 € | 692,32 € |
| Unit Price without VAT: | 13,84640 € |
|---|---|
| Unit Price with VAT: | 16,47722 € |

