
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 10 | 6,38600 € | 63,86 € |
| 25 | 6,02160 € | 150,54 € |
| 50 | 5,75960 € | 287,98 € |
| 100 | 5,50860 € | 550,86 € |
| 250 | 5,19284 € | 1.298,21 € |
| 500 | 4,96554 € | 2.482,77 € |
| 1.000 | 4,74779 € | 4.747,79 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |

