Similar
Similar

5237YCDB16X445 | |
|---|---|
DigiKey Part Number | 679-5237YCDB16X445-ND |
Manufacturer | |
Manufacturer Product Number | 5237YCDB16X445 |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 13.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP4T2B4VS2RE | E-Switch | 0 | 100SP4T2B4VS2RE-ND | 2,96991 € | Similar |
| 7105MD9V3BE | C&K | 0 | 108-7105MD9V3BE-ND | 9,40463 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,79680 € | 489,84 € |
| Unit Price without VAT: | 9,79680 € |
|---|---|
| Unit Price with VAT: | 11,65819 € |


