Similar
Similar

5237WCDB16X404 | |
|---|---|
DigiKey Part Number | 5237WCDB16X404-ND |
Manufacturer | |
Manufacturer Product Number | 5237WCDB16X404 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5237WCDB16X404 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP4T2B4M6RE | E-Switch | 101 | EG2391-ND | 4,16000 € | Similar |
| 7105MD9ABE | C&K | 212 | CKN1172-ND | 10,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,07800 € | 403,90 € |
| Unit Price without VAT: | 8,07800 € |
|---|---|
| Unit Price with VAT: | 9,61282 € |



